23-position, single-row IDC connector with a 2.54mm pitch. Features female socket contacts made of copper alloy with tin-lead plating. Designed for cable mounting with insulation displacement termination (IDC) and rated for 250V AC. Housing is white, with a red color indicator, and includes mating connector locking. Supports 22AWG discrete and ribbon wire/cable types.
TE Connectivity 2-640440-3 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-640440-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.