The 2-640441-6 connector features 26 female sockets with a current rating of 5A and a voltage rating of 250V. It has a wire/cable gauge of 24AWG and is available in a bulk packaging quantity of 500. The connector is part of the MTA-100 series and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-640441-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MTA-100 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-640441-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.