8-position DIP socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated copper contacts for reliable mating and a black thermoplastic body with UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C. Vertical mounting orientation with 7.62mm row spacing.
TE Connectivity 2-640463-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Depth | 10.01mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.33mm |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-640463-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.