
This wire-to-board connector is a 4-position, 2-row male header assembly with a 0.1649-inch pitch. Featuring gold-plated bronze male pin contacts, it offers a 9A current rating and a 250V voltage rating, suitable for power applications. The straight, through-hole mounted header has a red housing, UL94 V-0 flammability rating, and operates within a -55°C to 105°C temperature range. It is RoHS compliant and lead-free.
TE Connectivity 2-640499-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.46mm |
| Housing Color | Red |
| Insulation Diameter | 0.44inch |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Columns | 2 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.1649inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1649inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 19.94mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-640499-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
