
36-position, 9-row male header assembly for wire-to-board applications. Features a 4.2mm pitch and 4.19mm row spacing, with a 13.46mm height and 19.94mm width. Contact current rating of 9A, with a maximum voltage rating of 250V AC. Constructed with bronze contacts plated in gold and tin, housed in red polyamide with a UL94 V-0 flammability rating. Through-hole, vertical PCB mounting with solder termination.
Sign in to ask questions about the TE Connectivity 2-640506-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-640506-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.46mm |
| Housing Color | Red |
| Insulation Diameter | 2.92mm |
| Lead Free | Lead Free |
| Length | 40.89mm |
| Material | Bronze |
| Mating Alignment | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Circuits | 36 |
| Number of Columns | 4 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Shell Material | Polyamide |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 19.94mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-640506-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.