
The MTA-156 21-position connector features a polyester body and natural color, with a flammability rating of UL94 V-0. It is compliant with ELV and RoHS standards. This connector is available in a bulk packaging quantity of 500 pieces, with a pitch of 0.156inch. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyester |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 21 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |