
This MTA-156 connector features 22 positions with a 0.156inch pitch. It is made from polyester and has a natural color. The component is compliant with ELV regulations and is lead free. It has a flammability rating of UL94 V-0 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-640551-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-640551-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.