
8-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, through-hole termination with a 3.05mm contact post length and tin-plated copper contacts. Constructed with black thermoplastic insulation and body, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
TE Connectivity 2-641260-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 10.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.33mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-641260-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
