
14-position, 2-row integrated circuit socket with 2.54mm pitch. Features straight, through-hole termination with tin-plated copper female contacts and a thermoplastic body. Rated UL94 V-0 for flammability, operating from -55°C to 105°C. Supplied in tubes of 3000 units.
TE Connectivity 2-641261-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 10.01mm |
| Device Type Used On | 14-DIP |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 17.65mm |
| Manufacturer Series | 641261 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Mounting Style | STRAIGHT |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Pin Length | 0.12inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-641261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
