20-position dual-row DIP socket with 2.54mm pitch, featuring straight, through-hole solder termination. Constructed with black thermoplastic body and insulation, it utilizes copper contacts with tin plating for reliable mating. Operating across a wide temperature range of -55°C to 105°C, this socket is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-641264-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 10.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.33mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-641264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.