Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-641264-3 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.