
20-position dual-row DIP socket with 2.54mm pitch, featuring gold-plated bronze contacts for reliable mating. This straight, through-hole termination socket has a thermoplastic insulator and a black color. Designed for vertical mounting, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-641264-4 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 10.01mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| Width | 10mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.