
28-position, 2-row integrated circuit (IC) socket featuring a 2.54mm terminal pitch and through-hole termination. Constructed with a black thermoplastic body and insulation, it utilizes bronze female contacts with tin plating for both mating and termination. This vertical mount socket offers a straight orientation, a maximum operating temperature of 105°C, and is RoHS and ELV compliant.
TE Connectivity 2-641267-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 17.63mm |
| Device Type Used On | 28-DIP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.43mm |
| Manufacturer Series | 641267 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Mounting Style | STRAIGHT |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Type | Integrated Circuit (IC) |
| Width | 17.63mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-641267-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
