Conn Card Edge RCP 21 POS 3.96mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | RCP |
| Number of Contacts | 21 |
| Terminal Pitch | 3.96mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 7/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |