
14-position, 2-row through-hole socket connector with a 2.54mm pitch and 7.87mm row spacing. Features gold-plated copper contacts with a 3.25mm post length and a straight, vertical mounting orientation. Constructed with black thermoplastic body and insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-641599-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 17.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-641599-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.