
16-position DIP socket with straight, vertical mounting orientation. Features gold-plated bronze contacts for reliable mating, with a contact post length of 3.25mm. Insulation is thermoplastic, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C. Through-hole termination with a 2.54mm pitch and 7.87mm row spacing.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Contact Type | Type D |
| Depth | 10mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| Width | 10mm |
| RoHS | Not CompliantNo |
