
20-position DIP socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated bronze contacts, a thermoplastic insulator, and a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-641602-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Contact Type | Type D |
| Depth | 10mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-641602-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.