
24-position, 1-row DIP socket connector with straight, vertical mounting orientation. Features gold-plated copper contacts with a 3.25mm post length and a 2.54mm pitch. Thermoplastic body material in black, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C. Through-hole termination for secure mounting.
TE Connectivity 2-641604-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-641604-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
