28-position, 2-row DIP socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated bronze contacts (Type D) with a 3.25mm contact post length and a thermoplastic body with UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C. Approved by UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-641605-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Contact Type | Type D |
| Depth | 17.63mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 35.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| Width | 17.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-641605-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
