
24-position dual-inline package (DIP) socket with 2.54mm pitch. Features straight, through-hole termination for vertical mounting. Constructed with a black thermoplastic body and gold-plated copper contacts. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Approved by UL and CSA, this socket is supplied in a tube of 1700 units.
TE Connectivity 2-641932-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.25mm |
| Depth | 10mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 30.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-641932-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
