The 2-643075-0 is a 20-position MTA-100 connector with a molded package and 8.76mm depth. It features a 2.54mm pitch and is compliant with ELV standards. The connector is made of nylon and has a flammability rating of UL94 V-2. It is lead-free and RoHS compliant, packaged in bulk quantities of 250.
TE Connectivity 2-643075-0 technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Ways | 20 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-643075-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.