Connector Accessories 21 POS Strain Relief Feed Thru Covers Nylon White
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 53.34mm |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |