The 2-643075-2 is a 22-position right angle MTA-100 connector with a 2.54mm pitch. It is made of nylon and available in a molded package. The connector is compliant with ELV and RoHS standards. It has a flammability rating of UL94 V-2 and is packaged in bulk quantities of 2000. The connector is not radiation hardened.
TE Connectivity 2-643075-2 technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 55.88mm |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-643075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.