This 23-position MTA-100 connector features a molded body made of nylon, with a white color and ELV compliance. It has a flammability rating of UL94 V-2 and is packaged in bulk. The connector has a pitch of 2.54mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-643075-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-643075-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.