
This MTA-100 connector features 24 positions in a single row with a pitch of 2.54mm. It is made from nylon and has a molded package. The connector is white in color and measures 60.96mm in length and 8.76mm in depth. It is compliant with ELV standards and has a flammability rating of UL94 V-2. The connector is packaged in bulk and is available in quantities of 250. It is RoHS compliant and is part of the MTA-100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-643075-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 8.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 60.96mm |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-643075-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.