
This 25-position connector features a molded body made of nylon and is compliant with ELV regulations. It has a white color and a pitch of 2.54mm. The connector is packaged in bulk and is part of the MTA-100 series. It meets the requirements of UL94 V-2 for flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-643075-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-643075-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.