Connector Accessories 26 POS Strain Relief Feed Thru Covers Nylon White
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-643075-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-643075-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.