
This 28-position connector features a molded nylon body with a white color. It is compliant with ELV regulations and has a flammability rating of UL94 V-2. The connector is packaged in bulk quantities of 250 and is RoHS compliant. It has a pitch of 2.54mm and is part of the MTA-100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-643075-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-643075-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.