
This TE Connectivity fiber optic connector has a blue housing and is compliant with ELV and RoHS standards. It features a multimode design with a straight orientation and is suitable for panel mount applications. The connector has a depth of 9.3mm and a length of 29.2mm, and is available in bulk packaging with 10 units per package. It is not radiation hardened and has a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 2-6457567-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-6457567-0 technical specifications.
| Color | Blue |
| Depth | 9.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6457567-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.