
This TE Connectivity panel mount fiber optic connector is designed for duplex applications and features a black housing with a depth of 9.3mm and a length of 29.2mm. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector operates within a temperature range of -40°C to 75°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-6457567-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-6457567-1 technical specifications.
| Color | Black |
| Depth | 9.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6457567-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.