TE Connectivity's 2-647400-0 is a 20-contact RCP crimp cable mount housing with a terminal pitch of 3.96mm and a maximum operating temperature range of -55 to 105 degrees Celsius. It features a straight body orientation and a maximum current rating of 12.5 amps per contact. The housing is designed for use with crimp termination and is suitable for applications up to 600VAC. It is a cable mount type housing, suitable for use in a variety of electrical and electronic applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12.5/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |