This 21-contact wire housing features a right-angle crimp termination method and a straight body orientation. It is designed for cable mount applications and can withstand operating temperatures between -55°C and 105°C. The housing has a terminal pitch of 3.96mm and supports a maximum current rating of 12.5 amps per contact. It is rated for 600VAC and is suitable for use in a variety of electrical and electronic applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 21 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12.5/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |