This 24-contact RCP crimp cable mount housing is designed for use in applications where a high number of connections are required. The housing is rated for operation between -55°C and 105°C and can withstand a maximum voltage of 600VAC. The crimp termination method allows for secure connections to wires. The housing is suitable for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12.5/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |