
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 16-18 AWG, it supports a current rating of 13A. The contact is constructed from brass with tin plating, offering a 0.1-inch insulation diameter and a depth of 3.68mm. This component is RoHS compliant and lead-free.
TE Connectivity 2-66101-0 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Type III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66101-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
