
This male pin connector is designed for signal and power applications, featuring brass contacts with bright tin plating and a nickel underplate. It supports discrete wire types with a gauge range of 20-24AWG and a maximum current rating of 13A. The straight, unshielded pin connector has a 2.54mm pitch and a 2.03mm insulation diameter, suitable for cable mounting. Packaged on tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-66102-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-66102-5 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 2.92mm |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66102-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
