
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 14-18AWG, this contact has a 2.54mm pitch and a 0.1-inch insulation diameter. Constructed with nickel material and tin-lead plating, it is suitable for signal applications and comes packaged in tape and reel.
TE Connectivity 2-66358-0 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Nickel |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Non-Compliant |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-66358-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.