
This multimode fiber optic cable is 23 meters long and features SC duplex connectors on one end and MT-RJ connectors on the other. The cable has a green color for the connectors and an orange jacket. It is compliant with ELV regulations and has a return loss of 20dB. The cable is also RoHS compliant and has a twin zip wire/cable type with a diameter of 3.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-6754412-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-6754412-3 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 23m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6754412-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.