
This multimode fiber optic cable is 27 meters in length, constructed with twin zip wire and features an orange color. The cable's jacket is made of OFNR material and is compliant with ELV standards. It is designed for duplex connections and has a return loss of 20 dB, with an insertion loss of 0.54 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-6754412-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-6754412-7 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 27m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6754412-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.