
This 25m singlemode fiber optic cable features SC duplex connectors with blue color, a jacket material of OFNR, and a wire/cable diameter of 3.6mm. It has a return loss of 26dB and is compliant with ELV and RoHS regulations. The cable is available in bulk packaging and has a twin zip wire/cable type.
Sign in to ask questions about the TE Connectivity 2-6828245-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-6828245-5 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 25m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6828245-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
