
This 20m singlemode duplex fiber optic cable features SC connectors on both ends, with a grey color and a yellow jacket made of OFNR material. It has a twin zip wire and cable diameter of 3.6mm. The cable is compliant with ELV standards and RoHS compliant. The insertion loss is 0.51dB and return loss is 26dB.
TE Connectivity 2-6828247-0 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Grey |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6828247-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.