
Shielded, straight male D-Subminiature plug assembly with 9 positions and 2 rows. Features metal body and shell material, glass dielectric, and bronze contacts with gold and tin plating. Rated for 250V AC, with a maximum operating temperature of 105°C and a minimum of -55°C. Termination is IDC for round wire cable, supporting 22-26 AWG. Approvals include UL and CSA, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2-745492-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-745492-0 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 22.58mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Length | 31.19mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 0.054inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 12.92mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-745492-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
