
High-density D-subminiature plug assembly featuring 25 male signal contacts with tin-plated bronze contacts. This straight, shielded connector offers a 3A current rating and 250V AC voltage rating, with a metal body and black housing. Designed for free-hanging, cable mounting, it supports wire gauges from 22 to 26 AWG and utilizes IDC termination. Operating within a -55°C to 105°C temperature range, this RoHS and ELV compliant component is constructed with a steel shell and glass dielectric.
TE Connectivity 2-745496-0 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.58mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 53.41mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 0.054inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | B |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 12.93mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-745496-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.