
This 9-position, 2-row D-Subminiature receptacle features a straight, vertical PCB mount orientation with through-hole termination. The female contacts are made of bronze with gold, copper, and tin plating, designed for signal applications. The metal shell, made of steel, is black in color and offers a maximum operating temperature of 105°C. Approvals include UL, with a flammability rating of UL94 V-0.
TE Connectivity 2-747706-0 technical specifications.
| Approvals | UL |
| Body/Shell Style | RECEPTACLE |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Thermoplastic |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Manufacturer Series | 747706 |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-747706-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
