
25-position, 2-row female D-Subminiature receptacle connector with a straight, vertical PCB mounting orientation. Features gold-plated bronze signal contacts with tin over copper termination, a black thermoplastic dielectric, and a steel shell. Rated for 125V, with a maximum operating temperature of 105°C and a minimum of -55°C. UL94 V-0 flammability rating.
TE Connectivity 2-747708-0 technical specifications.
| Approvals | UL |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Finish - Mating | GOLD (30) |
| Contact Finish - Termination | TIN OVER COPPER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Thermoplastic |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 53.03mm |
| Manufacturer Series | 747708 |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mixed Contacts | No |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-747708-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
