The 2-748482-5 is a D-Subminiature connector with 44 RCP contacts, a terminal pitch of 1.14mm, and a right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. This connector has 44 terminals and 1 port, making it suitable for a variety of applications. The connector is manufactured by TE Connectivity and falls under the category of standard and high-density D-Subminiature connectors.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 44 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |