
High-speed fine-pitch connector, 266 positions, 2.54mm/0.64mm pitch. Features 10Gbps data rate with differential signaling, 11.5A contact current rating, and 30V AC max voltage rating. Constructed with copper alloy contacts, gold/tin/lead plating, and nickel underplate. Offers straight orientation, surface mount and through-hole termination, and a 12.57mm stack height. Rated UL94 V-0 for flammability and operates from -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 2-767004-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-767004-8 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.24inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 133 |
| Number of Contacts | 266 |
| Number of Positions | 266 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Number of Signal Positions | 266 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-767004-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.