
22-position, 2-row straight wire housing for 3mm pitch applications. Features male pin contacts made of brass with a 5A current rating and 250V AC voltage rating. This free-hanging, cable mount housing is black, constructed with UL94 V-0 flammability rated material, and operates within a -40°C to 105°C temperature range. Compliant with ELV and RoHS standards, it offers mating retention and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-794616-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.9mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794616-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
