
22-position, 2-row, straight male pin power header with 3mm pitch and 3mm row spacing. Features gold-plated brass contacts with a square shape and a 5A current rating. Surface mount termination with SMD/SMT mounting style, designed for a 250V voltage rating. Black nylon housing with UL94 V-0 flammability rating, operating temperature range of -40°C to 105°C.
TE Connectivity 2-794637-2 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 37mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 6.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-794637-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.