
24-position, 2-row power header with 3mm pitch and straight orientation. Features brass male pin contacts with gold plating, rated for 5A current and 250V AC. Surface mount termination with SMD/SMT connection, housed in black UL94 V-0 rated material. Operates within a -40°C to 105°C temperature range.
TE Connectivity 2-794637-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Width | 6.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-794637-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.