VERTICAL THRU HOLE HEADER ASSY,TIN CONTACTS,WITH THR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-794930-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794930-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.